Festo Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 10 → 300 V

Subtotal (1 unit)*

$212.17

(exc. GST)

$233.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.17

*price indicative

RS Stock No.:
288-8289
Mfr. Part No.:
SIED-M18NB-ZS-K-L-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Supply Voltage

10 → 300 V

IP Rating

IP65, IP67

Series

SIED

COO (Country of Origin):
CN
The Festo Proximity sensor is a reliable and versatile inductive sensor designed for various industrial automation applications. With a measuring principle of inductive operation and conforming to standard EN 60947-5-2, this sensor ensures accurate and consistent performance in diverse settings.

Rated operating distance of 8mm for precise detection
Assured operating distance of 6.48mm for reliable functionality
Suitable for different materials with reduction factors provided
Non-contacting, 2-wire switching output for ease of use
Hysteresis ranging from 0.24mm to 1.2mm for flexibility
Operational voltage range from AC 20V to 250V and DC 10V to 300V for compatibility
IP65 and IP67 degree of protection for durability in various environments

Related links