Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 20 →320 V

Subtotal (1 unit)*

$227.49

(exc. GST)

$250.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.49

*price indicative

RS Stock No.:
288-8296
Mfr. Part No.:
SIED-M30B-ZS-S-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Supply Voltage

20 →320 V

IP Rating

IP67

Series

SIED

COO (Country of Origin):
CZ
The Festo Proximity sensor high-quality inductive sensor designed for industrial automation applications. With a rated operating distance of 10mm and a compact design, this sensor offers reliable and accurate detection capabilities.

Conforms to standard EN 60947-5-2 for quality assurance
Non-contacting 2-wire switching output for easy integration
Wide operational voltage range of AC 20V to 265V and DC 20V to 320V for versatility
Compact M30 size with a flush mounting type for seamless installation
High degree of protection with IP67 rating for durability in harsh environments

Related links