Festo Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 20 →320 V

Subtotal (1 unit)*

$218.58

(exc. GST)

$240.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.58

*price indicative

RS Stock No.:
288-8288
Mfr. Part No.:
SIED-M18NB-ZS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

20 →320 V

IP Rating

IP67

Series

SIED

COO (Country of Origin):
CZ
The Festo Proximity sensor is designed for industrial automation applications. With a round design and compliance to standard EN 60947-5-2, this sensor offers reliability and precision in measuring distances. The inductive measuring principle ensures accurate detection while the non-contacting switching output with N/O contact function makes it suitable for a variety of automation tasks.

Designed for industrial automation applications with inductive measuring principle
Meets standard EN 60947-5-2 for reliability and quality assurance
Non-contacting switching output with N/O contact function
Assured operating distance of 6.5 mm and rated operating distance of 8 mm
Wide operational temperature range from -25 °C to 85 °C for versatile use
High repetition accuracy of 0.2 mm ensures precise measurements
Operates with operational voltage range AC 20 V ... 265 V and DC 20 V ... 320 V
Short circuit current rating for added safety
IP67 degree of protection for durability in harsh environments
Corrosion resistance class CRC 1 for longevity

Related links