Festo Inductive Threaded Barrel Proximity Sensor, M12, 3.24 mm Detection, 20 →320 V
- RS Stock No.:
- 288-8279
- Mfr. Part No.:
- SIED-M12NB-ZS-K-L-PA
- Brand:
- Festo
Subtotal (1 unit)*
$191.00
(exc. GST)
$210.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.00 |
*price indicative
- RS Stock No.:
- 288-8279
- Mfr. Part No.:
- SIED-M12NB-ZS-K-L-PA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3.24 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 20 →320 V | |
| IP Rating | IP65, IP67 | |
| Series | SIED | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3.24 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 20 →320 V | ||
IP Rating IP65, IP67 | ||
Series SIED | ||
- COO (Country of Origin):
- CN
The Festo Inductive proximity sensor is designed for reliable and efficient operation in a variety of industrial automation applications. With a rounded design and a robust build, this sensor conforms to standard EN 60947-5-2 and provides accurate detection capabilities in challenging environments.
Excellent corrosion resistance due to PA-reinforced housing material
Non-contacting 2-wire output type for added safety and reliability
Assured operating distance of 3.24 mm for precise detection
Wide operating temperature range from -25°C to 70°C for versatility
Conforms to standard EN 60947-5-2 ensuring high quality and performance
IP65 and IP67 rated for protection against dust and water ingress
Non-contacting 2-wire output type for added safety and reliability
Assured operating distance of 3.24 mm for precise detection
Wide operating temperature range from -25°C to 70°C for versatility
Conforms to standard EN 60947-5-2 ensuring high quality and performance
IP65 and IP67 rated for protection against dust and water ingress
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 12.15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 300 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 300 V
