Omron Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 262-8713
- Mfr. Part No.:
- E2A-M18KS05-WP-B1-TP 6M
- Brand:
- Omron
Subtotal (1 unit)*
$165.24
(exc. GST)
$181.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.24 |
*price indicative
- RS Stock No.:
- 262-8713
- Mfr. Part No.:
- E2A-M18KS05-WP-B1-TP 6M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 59.5mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 59.5mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
The Omron cylindrical proximity sensor has high quality for extra long life in daily use. It has continuously high quality level through specialized manufacturing process. It has stainless steel and brass housings.
Protection rating IP67 and IP69k
DC 3-wire and DC 2-wire models
DC 3-wire and DC 2-wire models
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
