Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

$183.00

(exc. GST)

$201.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 25 December 2025
  • Plus 25 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.00

*price indicative

RS Stock No.:
215-7103
Mfr. Part No.:
E2A-S08KS02-WP-B1 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

Length

40mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Series

E2A

Standards Met

CE

Switching Frequency

1.5 kHz

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Maximum Operating Temperature

+70°C

Omron Proximity Sensor, Flush Mount, 2mm Sensing Distance - E2A-S08KS02-WP-B1 5M


This proximity sensor is an inductive type designed for reliable performance with a detection range of 2 mm. Its stainless steel housing ensures high durability, making it suitable for use in challenging environments. The sensor's robust construction and precise detection capabilities contribute to its longevity and effectiveness in various applications.

Features & Benefits


• Inductive technology enables non-contact detection
• PNP normally open output enhances compatibility with various systems
• Stainless steel construction ensures corrosion resistance
• Flush mount design promotes seamless integration into assemblies
• IP67 rated sensor provides protection against dust and water
• Wide supply voltage range (12 to 24 V dc) supports flexible use

Applications


• Used in automation systems for object detection
• Applicable in assembly lines for quality control processes
• Ideal for robotics to detect proximity to objects
• Employed in conveyor systems for material handling and sorting

Can it withstand harsh environmental conditions?


Yes, it features an IP67 rating for water and dust protection.

Will it work with varying voltage levels?


It operates efficiently within a supply voltage range of 12 to 24 V dc.

Is it suitable for use in tight spaces?


Yes, its compact design allows installation in confined areas.

Can it detect non-ferrous objects?


No, it is designed for detecting ferrous materials.

Is it easy to integrate into existing systems?


The PNP normally open output simplifies compatibility with various circuits.

Related links