Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 479-2618
- Mfr. Part No.:
- E2A-S08KN04-WP-B1 2M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$144.13
(exc. GST)
$158.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 30 December 2025
- Plus 90 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $144.13 |
| 3 + | $140.49 |
*price indicative
- RS Stock No.:
- 479-2618
- Mfr. Part No.:
- E2A-S08KN04-WP-B1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 1kHz | |
| Depth | 5.8mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Series | E2A | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 1kHz | ||
Depth 5.8mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Series E2A | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Omron E2A Series Proximity Sensor, 4mm Detection Range, IP67 - E2AS08KN04WPB12M
This proximity sensor is designed for effective sensing in industrial environments. With a cylindrical shape and a threaded barrel, it achieves reliable detection at a distance of 4mm. Its robust stainless steel casing ensures longevity even in demanding settings. The sensor meets the IP67 protection standard, making it suitable for tough conditions.
Features & Benefits
• Detects objects up to 4mm away
• PNP output for straightforward integration with control systems
• High-speed switching frequency of 1kHz
• Durable stainless steel body for extended use
• IP67 rating for moisture and dust resistance
• Pre-cabled connection for simplified installation
• PNP output for straightforward integration with control systems
• High-speed switching frequency of 1kHz
• Durable stainless steel body for extended use
• IP67 rating for moisture and dust resistance
• Pre-cabled connection for simplified installation
Applications
• Used in automated assembly lines
• Suitable for packaging machinery
• Effective in robotics for precise positioning
• Employed in conveyor systems for object detection
• Ideal for detecting product presence in manufacturing
• Suitable for packaging machinery
• Effective in robotics for precise positioning
• Employed in conveyor systems for object detection
• Ideal for detecting product presence in manufacturing
Can it operate in extreme temperatures?
Yes, it functions between -40°C to +70°C.
Will it work in a dusty environment?
Yes, it has an IP67 rating for resistance to dust and moisture.
Is it capable of high-speed operation?
Yes, it supports a maximum frequency of 1kHz.
Can it be easily integrated into existing systems?
Yes, it features a PNP output for straightforward integration.
Does it require special mounting techniques?
It can be mounted non-flush for flexible installation.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 4 mm Detection, 12 → 24 V dc
