Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 804-9410
- Mfr. Part No.:
- E2A-M18KN16-WP-B1 5M
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$129.49
(exc. GST)
$142.44
(inc. GST)
- RS Stock No.:
- 804-9410
- Mfr. Part No.:
- E2A-M18KN16-WP-B1 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 39mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Series | E2A | |
| Switching Frequency | 400 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Depth | 15.1mm | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 12 → 24 V dc | ||
Length 39mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Series E2A | ||
Switching Frequency 400 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 400Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Depth 15.1mm | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
Omron E2A Series Proximity Sensor, 16mm Detection Range, IP67 - E2A-M18KN16-WP-B1 5M
This proximity sensor is designed for precise detection in various automation and industrial applications. Using inductive technology, it detects metallic objects without direct contact, ensuring reliable operation across diverse environments. With an IP67 rating, this sensor is resistant to dust and moisture, making it suitable for challenging conditions.
Features & Benefits
• Inductive sensing technology delivers accurate detection
• PNP output facilitates straightforward integration into control systems
• 16mm detection range allows for flexible positioning
• Non-flush mounting increases installation options
• Durable brass housing with nickel plating enhances longevity
• Includes reverse polarity and short-circuit protection for added safety
• PNP output facilitates straightforward integration into control systems
• 16mm detection range allows for flexible positioning
• Non-flush mounting increases installation options
• Durable brass housing with nickel plating enhances longevity
• Includes reverse polarity and short-circuit protection for added safety
Applications
• Utilised in automated machinery for object detection
• Ideal for assembly lines that require precise positioning
• Suitable for packaging processes needing dependable switches
• Applicable in robotics to ensure safety and accuracy
• Employed in conveyor systems to track object presence
• Ideal for assembly lines that require precise positioning
• Suitable for packaging processes needing dependable switches
• Applicable in robotics to ensure safety and accuracy
• Employed in conveyor systems to track object presence
What is the maximum switching frequency and how does it affect performance?
The maximum switching frequency is 400Hz, allowing for quick response times in automation tasks.
Can this sensor operate in extreme temperatures?
Yes, it functions within a range of -40 to +70°C, making it adaptable to various environments.
What type of connection does it offer for installation?
It features a pre-cabled connection, simplifying the installation process.
Is it suitable for use in wet environments?
Yes, the IP67 rating provides protection against water and dust ingress.
How does the reverse polarity protection benefit its use?
It prevents damage from incorrect wiring, enhancing reliability and minimising downtime.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc

