Omron Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 214-7849
- Distrelec Article No.:
- 301-36-961
- Mfr. Part No.:
- E2A-S08KS01-WP-B1-TP 5M OMS
- Brand:
- Omron
Subtotal (1 unit)*
$119.51
(exc. GST)
$131.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.51 |
*price indicative
- RS Stock No.:
- 214-7849
- Distrelec Article No.:
- 301-36-961
- Mfr. Part No.:
- E2A-S08KS01-WP-B1-TP 5M OMS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1.5kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.5 kHz | |
| Series | E2A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 1.5kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.5 kHz | ||
Series E2A | ||
The Omron inductive proximity sensor has stainless steel body with 5m prewired including washer.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
