Omron E2A-S12KS04-WP-B1 2M Threaded Barrel Inductive Proximity Sensor, M12 PNP E2A 24V dc 4 mm 1000 V ac 32 V dc 200mA
- RS Stock No.:
- 404-875
- Mfr. Part No.:
- E2A-S12KS04-WP-B1 2M
- Brand:
- Omron
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$219.37
(exc. GST)
$241.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
- Plus 521 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $219.37 | - |
| 3 + | $213.22 | 2% |
*price indicative
- RS Stock No.:
- 404-875
- Mfr. Part No.:
- E2A-S12KS04-WP-B1 2M
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| IP Rating | IP67 | |
| Length | 34mm | |
| Mount Type | Flush | |
| Terminal Type | Pre-Cabled | |
| Maximum Supply Voltage | 24V dc | |
| Width | 17mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Detection | 4mm | |
| Materials Detected | Ferrous Metal | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IP69k After DIN 40050, IP67 after IEC 60529, EMC after EN60947-5-2 | |
| Shielding | Shielded | |
| Series | E2A | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200mA | |
| Maximum AC Voltage | 1000V ac | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Threaded Barrel | ||
IP Rating IP67 | ||
Length 34mm | ||
Mount Type Flush | ||
Terminal Type Pre-Cabled | ||
Maximum Supply Voltage 24V dc | ||
Width 17mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Detection 4mm | ||
Materials Detected Ferrous Metal | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IP69k After DIN 40050, IP67 after IEC 60529, EMC after EN60947-5-2 | ||
Shielding Shielded | ||
Series E2A | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200mA | ||
Maximum AC Voltage 1000V ac | ||
Output Type PNP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Omron E2A-S Series Proximity Sensor, PNP Output, 4mm Detection Range - E2A-S12KS04-WP-B1 2M
Features & Benefits
Applications
What is the sensing range of this device?
Can it be used in outdoor environments?
Is this sensor compatible with other control systems?
How should it be installed for optimal performance?
What kind of maintenance does it require?
- RS Stock No. 0404865
- Mfr. Part No. E2A-S12LS04-WP-B1 2M
- RS Stock No. 8049343
- Mfr. Part No. E2A-S08LN04-WP-B1 2M
- RS Stock No. 2147033
- Mfr. Part No. E2A-M12KS04-M1-B1-4
- RS Stock No. 4792618
- Mfr. Part No. E2A-S08KN04-WP-B1 2M
Related links
- Omron E2A-S12LS04-WP-B1 2M Threaded Barrel Inductive Proximity Sensor, M12 PNP E2A 32V 30 mm 240 V ac 32 V dc 200mA
- Omron E2A-S08LN04-WP-B1 2M Threaded Barrel Inductive Proximity Sensor, M8 PNP E2A 32V 30 mm 1000 V ac 32 V dc 200mA
- Omron E2A-S08KN04-WP-B1 2M Threaded Barrel Inductive Proximity Sensor, M8 PNP E2A 32V 30 mm 240 V ac 32 V dc 200mA
- Omron E2A-S08KS02-WP-B1 2M Threaded Barrel Inductive Proximity Sensor, M8 PNP E2A 32V 30 mm 240 V ac 32 V dc 200mA
- Omron E2A-S08LS02-WP-B1 2M Threaded Barrel Inductive Proximity Sensor, M8 PNP E2A 32V 240 V ac 32 V dc 200mA
- Omron E2A-S08KN04-WP-B1 5M Threaded Barrel Inductive Proximity Sensor, M8 PNP E2A 32V 30 mm 240 V ac 32 V dc 200mA
- Omron E2A-S12KN08-WP-B1 2M Threaded Barrel Inductive Proximity Sensor, M12 PNP E2A 24V dc 8 mm 32 V dc 200mA
- Omron E2A-S12KS04-M1-C1 Threaded Barrel Inductive Proximity Sensor, M12 NPN E2A 32V 30 mm 240 V ac 32 V dc 200mA












