Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection 0-10 V, 12 → 36 V dc

Subtotal (1 unit)*

$610.91

(exc. GST)

$672.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.91

*price indicative

RS Stock No.:
249-7576
Mfr. Part No.:
IR08.D02S-F46.UA1Z.7SL
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

12 → 36 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

10V

Minimum Operating Temperature

-10°C

Shielding

Shielded

Series

IR

Maximum Operating Temperature

+50°C

COO (Country of Origin):
CH
The Baumer Inductive distance sensors are used for non-contact detection of metallic objects to control, position and monitor processes in automated machinery and industrial equipment.

Measuring Distance- 0 to 2 mm
Voltage output
-10 to 70 °C

Related links