Baumer Proximity Rectangular Inductive Proximity Sensor, M5, 4 mm Detection NO, 10 → 30 V dc

Subtotal (1 unit)*

$199.10

(exc. GST)

$219.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.10

*price indicative

RS Stock No.:
334-758
Mfr. Part No.:
IR08.P02F-F46.PO1Z.7SL
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M5

Sensor Technology

Proximity

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Cable Length

23.5mm

Supply Voltage

10 → 30 V dc

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer inductive proximity switch features a cylindrical standard housing for versatile applications. With Factor 1 technology, it ensures consistent sensing distances on all metals. End-of-line calibration guarantees minimal serial dispersion, while its robust design provides reliability in demanding environments. The switch maintains stable performance over time and across varying temperatures.

Flush mounting
PBT sensing face
Short circuit protection
Reverse polarity protection

Related links