Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection 0-10 V, 12 → 36 V dc

Subtotal (1 unit)*

$720.28

(exc. GST)

$792.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$720.28

*price indicative

RS Stock No.:
238-0840
Mfr. Part No.:
IR18.D08S-Q50.UA1Z.7BCV
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Width

18mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Current

10 mA

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

COO (Country of Origin):
CH
The Baumer inductive distance sensor has detection range of 0 to 8 mm with 2 m cable connector. It has short circuit and reverse polarity protection.

Operating temperature -10 to 70 °C
IP67 protection
Cylindrical threaded

Related links