Baumer Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 6 → 36 V dc
- RS Stock No.:
- 103-8483
- Distrelec Article No.:
- 300-79-058
- Mfr. Part No.:
- IR08.P03S-F46.PO1Z.7SL
- Brand:
- Baumer
Subtotal (1 unit)*
$223.44
(exc. GST)
$245.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.44 |
*price indicative
- RS Stock No.:
- 103-8483
- Distrelec Article No.:
- 300-79-058
- Mfr. Part No.:
- IR08.P03S-F46.PO1Z.7SL
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 6 → 36 V dc | |
| Length | 46mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus Listed, EAC | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 6 → 36 V dc | ||
Length 46mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus Listed, EAC | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- CH
M8 miniature sensors
M8 sealed inductive sensor, ultra-miniature for flush mounting.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 6 → 36 V dc
