Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection 0-10 V, 12 → 36 V dc

Subtotal (1 unit)*

$527.24

(exc. GST)

$579.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.24

*price indicative

RS Stock No.:
238-0839
Mfr. Part No.:
IR12.D04S-F40.UA1Z.7BCV
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Width

12mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

COO (Country of Origin):
CH
The Baumer inductive distance sensor has detection range of 0 to 4 mm with 2 m cable connector. It has short circuit and reverse polarity protection.

Operating temperature -10 to 70 °C
IP67 protection
Cylindrical threaded

Related links