Baumer Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, IO-Link, 8 → 36 V dc
- RS Stock No.:
- 187-1795
- Mfr. Part No.:
- IR08.D03L-F46.GP1I.7SL
- Brand:
- Baumer
Subtotal (1 unit)*
$434.34
(exc. GST)
$477.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $434.34 |
*price indicative
- RS Stock No.:
- 187-1795
- Mfr. Part No.:
- IR08.D03L-F46.GP1I.7SL
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M8 | |
| Supply Voltage | 8 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 46mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 1.25kHz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 1.25 kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type IO-Link | ||
Connection Type M8 | ||
Supply Voltage 8 → 36 V dc | ||
IP Rating IP67 | ||
Length 46mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 1.25kHz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 1.25 kHz | ||
- COO (Country of Origin):
- CH
Baumer Inductive Distance Measuring Sensor
Flush Mounting
0 … 3 mm Measuring Distance
Output Push-Pull
Teach: Single point, Two point, Window
IO-Link
M8 Connector
-25 … 75 °C
Flush Mounting
0 … 3 mm Measuring Distance
Output Push-Pull
Teach: Single point, Two point, Window
IO-Link
M8 Connector
-25 … 75 °C
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 8 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 0-10 V, 12 → 36 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
