Baumer Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, IO-Link, 8 → 36 V dc
- RS Stock No.:
- 187-1796
- Mfr. Part No.:
- IR12.D06L-F50.GP1I.7BF
- Brand:
- Baumer
Subtotal (1 unit)*
$431.62
(exc. GST)
$474.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.62 |
*price indicative
- RS Stock No.:
- 187-1796
- Mfr. Part No.:
- IR12.D06L-F50.GP1I.7BF
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M12 | |
| Supply Voltage | 8 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 12mm | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Standards Met | CE, cULus | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 1kHz | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type IO-Link | ||
Connection Type M12 | ||
Supply Voltage 8 → 36 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Width 12mm | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Standards Met CE, cULus | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +75°C | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 1kHz | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CH
Baumer Inductive Distance Measuring Sensor
Flush Mounting
0 … 6 mm Measuring Distance
Output Push-Pull
Teach: Single point, Two point, Window
IO-Link
M12 Connector
-25 … 75 °C
Flush Mounting
0 … 6 mm Measuring Distance
Output Push-Pull
Teach: Single point, Two point, Window
IO-Link
M12 Connector
-25 … 75 °C
Related links
- Baumer Inductive Barrel Inductive Proximity Sensor 6 mm Detection 4-20 mA, 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 18 mm Detection 6 → 30 V
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 30 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 6 → 36 V dc
