Telemecanique Sensors Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 12 → 48 V dc
- RS Stock No.:
- 221-1725
- Distrelec Article No.:
- 303-04-351
- Mfr. Part No.:
- XS8C4A4PCM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$250.95
(exc. GST)
$276.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.95 |
*price indicative
- RS Stock No.:
- 221-1725
- Distrelec Article No.:
- 303-04-351
- Mfr. Part No.:
- XS8C4A4PCM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 48 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 117mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Series | XS | |
| Maximum Switching Frequency | 200Hz | |
| Switching Current | 200 mA | |
| Switching Frequency | 200 Hz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 40mm | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 48 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 117mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Series XS | ||
Maximum Switching Frequency 200Hz | ||
Switching Current 200 mA | ||
Switching Frequency 200 Hz | ||
Maximum Operating Temperature +70°C | ||
Depth 40mm | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Device application Mobile equipment
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 4-wire
Discrete output function 1 NO + 1 NC
Output circuit type DC
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 4-wire
Discrete output function 1 NO + 1 NC
Output circuit type DC
Related links
- Telemecanique Sensors Inductive Rectangular Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Rectangular Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 40 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Rectangular Proximity Sensor PNP NO+NC, 12 → 24 V dc
