Telemecanique Sensors Inductive Flat Proximity Sensor, 40 mm Detection, PNP NO+NC, 12 → 48 V dc
- RS Stock No.:
- 434-685
- Mfr. Part No.:
- XSDH407339
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$491.24
(exc. GST)
$540.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.24 |
*price indicative
- RS Stock No.:
- 434-685
- Mfr. Part No.:
- XSDH407339
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Flat | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 12 → 48 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Flat | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 12 → 48 V dc | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Inductive proximity sensor is made of plastic with dimensions 80x80x40 mm. It has a sensing range (Sn) of 40 mm and operates on 12 to 48 VDC. The sensor features terminal connections for secure wiring in industrial applications.
CE marking
Plastic front material
Plastic front material
Related links
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NO/NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Rectangular Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
