Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 12 → 48 V dc

Subtotal (1 unit)*

$202.53

(exc. GST)

$222.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.53

*price indicative

RS Stock No.:
221-1723
Mfr. Part No.:
XS8C4A4DPP20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

Length

117mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

XS

Switching Frequency

200 Hz

Switching Current

100 mA

Maximum Switching Frequency

200Hz

Shielding

Unshielded

Depth

40mm

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
40 mm
Discrete output function 1 NO or 1 NC programmable
Output circuit type DC
Electrical connection Screw-clamp terminals, 4 x 1.5 mm²

Related links