Telemecanique Sensors Inductive Rectangular Proximity Sensor, 40 mm Detection, NPN NO+NC, 12 → 48 V dc

Subtotal (1 unit)*

$230.55

(exc. GST)

$253.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.55

*price indicative

RS Stock No.:
221-1724
Mfr. Part No.:
XS8C4A4NCP20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

Length

117mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Shielding

Unshielded

Depth

40mm

Maximum Switching Frequency

200Hz

Maximum Operating Temperature

+70°C

Switching Frequency

200 Hz

Series

XS

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 4-wire
Discrete output function 1 NO + 1 NC
Output circuit type DC

Related links