Telemecanique Sensors Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 221-1737
- Mfr. Part No.:
- XS9C4A1PCP20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$362.74
(exc. GST)
$399.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.74 |
*price indicative
- RS Stock No.:
- 221-1737
- Mfr. Part No.:
- XS9C4A1PCP20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 117mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Series | XS | |
| Switching Frequency | 250 Hz | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Depth | 40mm | |
| Maximum Switching Frequency | 250Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 12 → 24 V dc | ||
Length 117mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Series XS | ||
Switching Frequency 250 Hz | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Depth 40mm | ||
Maximum Switching Frequency 250Hz | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 4-wire
Discrete output function 1 NO + 1 NC
Output circuit type DC
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 4-wire
Discrete output function 1 NO + 1 NC
Output circuit type DC
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Rectangular Proximity Sensor PNP NO, 12 → 24 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 24 → 230 V ac/dc, 24 → 250
- Telemecanique Sensors Inductive Rectangular Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Rectangular Proximity Sensor NPN NO+NC, 12 → 48 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
