Telemecanique Sensors Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 434-639
- Mfr. Part No.:
- XS7D1A1PAM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$177.01
(exc. GST)
$194.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.01 |
*price indicative
- RS Stock No.:
- 434-639
- Mfr. Part No.:
- XS7D1A1PAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Inductive proximity sensor with a flat design, offering a 40 mm sensing distance and PNP discrete output (1 NO) for reliable detection. Built with a PBT plastic enclosure, it operates on 12 to 24 V DC with reverse polarity protection and features an M12, 4-pin male connector for secure electrical connections.
REACH compliant
IP67 protection
Flush mountable
RoHS compliant
IP67 protection
Flush mountable
RoHS compliant
Related links
- Telemecanique Sensors Inductive Rectangular Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Rectangular Proximity Sensor PNP NO+NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Rectangular Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 40 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire 4-20 mA, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor PNP NO+NC, 48 V dc
