SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$79.95

(exc. GST)

$87.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.95

*price indicative

RS Stock No.:
209-3422
Mfr. Part No.:
IME08-2N5POZT0K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

41mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-Plated

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Standards Met

CE

Series

IME

Reverse Polarity Protection

Yes

Maximum Switching Frequency

4kHz

Shielding

Unshielded

Switching Frequency

4 kHz

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 2.5mm Detection Range, M8 Thread size - IME08-2N5POZT0K


This proximity sensor is designed for precision and reliability in various industrial applications. Featuring an M8 threaded barrel design, it utilises inductive technology with a detection range of 2.5mm. The device offers a non-flush mounting type and is encased in a durable brass, nickel-plated housing, ensuring long-lasting performance while adhering to an IP67 rating.

Features & Benefits


• Provides a digital switching output with PNP technology
• Capable of switching frequencies up to 4 kHz for timely responses
• Built to withstand extreme temperatures, from -25°C to +75°C
• Incorporates short circuit overload and reverse polarity protection
• Designed with an unshielded configuration for optimal sensing

Applications


• Utilised in automation systems for precise object detection
• Ideal for non-flush mounting in machinery and equipment
• Effective in electrical circuits to enhance operational safety
• Applicable in mechanical assemblies where space is limited

How does the sensor ensure protection against electrical faults?


It features built-in short circuit overload protection and reverse polarity protection, safeguarding the device against potential electrical damage.

What range of supply voltage is compatible with this sensor?


The sensor operates effectively within a supply voltage range of 10 to 30V DC, accommodating various industrial power supplies.

Can this device function in challenging environmental conditions?


Yes, the sensor is rated IP67, making it resistant to dust and water ingress, allowing for reliable operation in demanding environments.

What mounting considerations should be taken into account?


As a non-flush mount sensor, it requires specific installation to ensure the sensing face is appropriately positioned for optimal detection.

What type of output signal does this sensor provide?


It delivers a digital switching output with PNP functionality, suitable for integration into many control systems.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links