SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3412
- Mfr. Part No.:
- IME08-1B5POZT0S
- Brand:
- SICK
Subtotal (1 unit)*
$77.84
(exc. GST)
$85.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.84 |
*price indicative
- RS Stock No.:
- 209-3412
- Mfr. Part No.:
- IME08-1B5POZT0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Series IME | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, NC Output Type - IME08-1B5POZT0S
This proximity sensor is an inductive model designed for precise applications in industrial environments. Featuring an M8 threaded barrel and a robust brass housing, this sensor operates with a detection range of 1.5mm and supports a PNP output function. With an IP67 rating, it is fully protected against dust and water ingress, ensuring reliability in demanding conditions. The sensor operates within a supply voltage range of 10 to 30V DC, making it versatile for various setups.
Features & Benefits
• Inductive technology enables non-contact detection of metallic objects
• M8 threaded barrel design ensures straightforward integration into existing systems
• IP67 rating guarantees protection against particulate and moisture
• PNP output function provides reliable signal transmission
• 4 kHz switching frequency supports high-speed needs
• M8 threaded barrel design ensures straightforward integration into existing systems
• IP67 rating guarantees protection against particulate and moisture
• PNP output function provides reliable signal transmission
• 4 kHz switching frequency supports high-speed needs
Applications
• Ideal for use in automation and robotic
• Utilised in material handling equipment for precise movement control
• Effective in packaging machinery for object detection
• Suitable for monitoring position in conveyor systems
• Often found in assembly lines to ensure quality control
• Utilised in material handling equipment for precise movement control
• Effective in packaging machinery for object detection
• Suitable for monitoring position in conveyor systems
• Often found in assembly lines to ensure quality control
How does this sensor handle extreme temperatures?
The sensor is designed to operate efficiently within a temperature range of -25°C to +75°C, ensuring functionality even in harsh environments, making it suitable for various industrial applications.
What is the significance of the IP67 rating?
An IP67 rating indicates that the sensor is dust-tight and can withstand immersion in water up to 1metre for 30minutes, which enhances its reliability in challenging working conditions.
Can this sensor be easily integrated into existing equipment?
The M8 threaded barrel design allows for quick and straightforward integration into various machinery, making it an excellent choice for users looking to upgrade or replace existing sensors.
What are the advantages of using a PNP output function?
A PNP output provides a sinking signal which allows for simpler wiring configurations, making it easier to interface with control devices and enhancing overall system efficiency.
What parameters should be considered when selecting operating voltage?
It is essential to ensure that the supply voltage falls within the 10 to 30V DC range to maintain optimal performance, as exceeding this range may lead to sensor malfunction.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
