SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 266-9789
- Mfr. Part No.:
- IME08-02BPOVT0SS08
- Brand:
- SICK
Subtotal (1 unit)*
$87.80
(exc. GST)
$96.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.80 |
*price indicative
- RS Stock No.:
- 266-9789
- Mfr. Part No.:
- IME08-02BPOVT0SS08
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 56mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, EAC | |
| Switching Current | 200 mA | |
| Series | IME | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 56mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, EAC | ||
Switching Current 200 mA | ||
Series IME | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 4 kHz | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, Inductive Technology - IME08-02BPOVT0SS08
This proximity sensor is an inductive model designed for precise detection in various automation applications. Manufactured with a robust stainless steel housing, it features a compact threaded barrel design with dimensions of 8mm in diameter and 56mm in length. Offering an impressive detection range of 2mm and an IP67 rating, this sensor is suitable for demanding environments.
Features & Benefits
• M8 connection ensures easy installation with compatible devices
• Reverse polarity protection enhances safety during operation
• Short circuit overload protection prevents damage in fault conditions
• PNP output provides compatibility with most industrial automation systems
• Designed for temperatures ranging from -25 °C to +75 °C
• Capable of a maximum switching frequency of 4 kHz for efficient performance
• Reverse polarity protection enhances safety during operation
• Short circuit overload protection prevents damage in fault conditions
• PNP output provides compatibility with most industrial automation systems
• Designed for temperatures ranging from -25 °C to +75 °C
• Capable of a maximum switching frequency of 4 kHz for efficient performance
Applications
• Suitable for detecting metallic objects in assembly lines
• Used for position sensing in automated machinery
• Ideal for presence detection in conveyor systems
• Utilised in packaging machines to ensure correct product placement
• Used for position sensing in automated machinery
• Ideal for presence detection in conveyor systems
• Utilised in packaging machines to ensure correct product placement
What advantages does the housing material offer in different environments?
The stainless steel housing provides excellent resistance to corrosion and durability, making it suitable for both indoor and outdoor applications in harsh conditions.
How does this sensor ensure reliable operation under varying supply voltages?
It operates within a supply voltage range of 10 to 30V DC, allowing flexibility and stable performance in diverse industrial setups, accommodating fluctuations in power supply.
Can this sensor be used in confined spaces?
Yes, its compact threaded barrel design allows it to be mounted flush in tight areas while maintaining effective detection capabilities.
What protection features are built into this product for added security in field applications?
The device includes both reverse polarity and short circuit overload protection, which safeguards against incorrect wiring and excessive current, enhancing its reliability in various operational settings.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
