SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 266-9813
- Mfr. Part No.:
- IME08-2N5NOZW2S
- Brand:
- SICK
Subtotal (1 unit)*
$69.76
(exc. GST)
$76.74
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $69.76 |
*price indicative
- RS Stock No.:
- 266-9813
- Mfr. Part No.:
- IME08-2N5NOZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Series | IME08 | |
| Standards Met | CE | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Series IME08 | ||
Standards Met CE | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME08 Series Proximity Sensor, 2.5mm Detection Range, 10 to 30V DC Supply Voltage - IME08-2N5NOZW2S
This proximity sensor is an inductive model featuring a robust M8 threaded barrel design, measuring 52mm in length and 8mm in diameter. With a 2.5mm detection range, this non-flush mount sensor is designed to provide reliable sensing in a variety of industrial applications. It operates within a supply voltage range of 10 to 30V DC and boasts an IP67 rating, ensuring protection against dust and water ingress.
Features & Benefits
• Inductive technology offers durable and long-lasting performance
• NPN output configuration for compatibility with various devices
• 2.5mm detection range ensures precise sensing capabilities
• Non-flush mounting allows versatile installation options
• Reverse polarity and short circuit overload protections enhance reliability
• NPN output configuration for compatibility with various devices
• 2.5mm detection range ensures precise sensing capabilities
• Non-flush mounting allows versatile installation options
• Reverse polarity and short circuit overload protections enhance reliability
Applications
• Used for detecting the position of metal parts in machinery
• Utilised in automated assembly lines for precision placement
• Applied in conveyors for monitoring material flow
• Effective in packaging machines for object detection
• Ideal for in robotics to enhance functionality
• Utilised in automated assembly lines for precision placement
• Applied in conveyors for monitoring material flow
• Effective in packaging machines for object detection
• Ideal for in robotics to enhance functionality
How does this sensor manage to operate effectively in different temperatures?
It functions reliably across a temperature range of -25°C to +75°C, making it suitable for various environments while ensuring consistent performance.
What protection features are integrated into the design for enhanced safety?
The sensor includes reverse polarity protection and short circuit overload protection, which safeguard the device from potential electrical issues during operation.
Is the sensing capability affected by the surrounding environment?
No, the IP67 rating ensures that it remains effective in dusty and wet conditions, providing uninterrupted functionality in challenging environments.
What is the preferred connection method for this sensor?
This model comes pre-cabled, ensuring a simple and secure installation process for immediate use in automation systems.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
