SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3425
- Mfr. Part No.:
- IME08-2N5PSZT0S
- Brand:
- SICK
Subtotal (1 unit)*
$78.33
(exc. GST)
$86.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.33 |
*price indicative
- RS Stock No.:
- 209-3425
- Mfr. Part No.:
- IME08-2N5PSZT0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Maximum Switching Frequency 4kHz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2.5mm Detection Range, 10 to 30V DC Supply Voltage - IME08-2N5PSZT0S
This inductive proximity sensor is designed for precision detection across various industrial applications. Featuring an M8 threaded barrel design, the sensor provides a 2.5mm detection range with robust performance. Constructed from brass with nickel plating, it ensures durability and resistance against harsh conditions. Its compact dimensions include a length of 50mm and a diameter of 8mm, making it an ideal choice for tight spaces while delivering reliable operation within the specified voltage range.
Features & Benefits
• Inductive technology provides accurate detection without contact
• PNP output ensures compatibility with various systems
• IP67 rating protects against dust and water ingress
• Brass housing enhances durability in challenging environments
• Capable of high-frequency switching up to 4 kHz
• Non-flush mount design simplifies installation and alignment
• PNP output ensures compatibility with various systems
• IP67 rating protects against dust and water ingress
• Brass housing enhances durability in challenging environments
• Capable of high-frequency switching up to 4 kHz
• Non-flush mount design simplifies installation and alignment
Applications
• Designed for use in machinery automation
• Ideal for assembly line positioning and object detection
• Utilised in robotics for precise movement control
• Effective in packaging equipment for part counting
• Suitable for conveyor systems for product tracking
• Ideal for assembly line positioning and object detection
• Utilised in robotics for precise movement control
• Effective in packaging equipment for part counting
• Suitable for conveyor systems for product tracking
What supply voltage range is suitable for this sensor?
This sensor operates effectively with a supply voltage ranging from 10 to 30V DC, allowing versatility in various applications.
How does the IP67 rating benefit this sensor in industrial settings?
An IP67 rating guarantees the sensor is protected against dust ingress and can withstand immersion up to 1metre in water for up to 30minutes, making it suitable for harsh environments.
What is the significance of the PNP output configuration?
The PNP output configuration allows the sensor to source current when activated, making it compatible with a wide array of control systems, enhancing its usability in industrial automation.
How does the switching frequency impact sensor performance?
The capability of switching up to 4kHz enables rapid response to motion, ensuring that it can reliably detect fast-moving objects, which is crucial in high-speed automation tasks.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
