SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 184-6337
- Mfr. Part No.:
- IME08-06NPOZC0S
- Brand:
- SICK
Bulk discount available
Subtotal (1 unit)*
$167.99
(exc. GST)
$184.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $167.99 |
| 5 + | $163.29 |
*price indicative
- RS Stock No.:
- 184-6337
- Mfr. Part No.:
- IME08-06NPOZC0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE Certified, cULus Listed | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 10 mA | |
| Series | IME | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 500Hz | ||
Reverse Polarity Protection Yes | ||
Standards Met CE Certified, cULus Listed | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Switching Current 10 mA | ||
Series IME | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
Cylindrical Threaded Housing Inductive Sensors
The IME08 series of inductive proximity sensors from SICK are ideal for use in many applications they can reduce machine downtime and have fewer maintenance costs due to longer service life.
Features and benefits
DC 3-wire
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C
IME08-06NPOZC
SICK IME08-06NPOZC inductive proximity sensor features a sensing range upto 6 mm with a PNP-NO output. The sensors is encapsulated in nickel-plated brass with a M8 x 1 fully threaded body and a M12 4 Pin electrical connection.
Sick Inductive Sensors
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
