SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 209-3352
- Mfr. Part No.:
- IME08-02BNOZW2K
- Brand:
- SICK
Subtotal (1 unit)*
$75.94
(exc. GST)
$83.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.94 |
*price indicative
- RS Stock No.:
- 209-3352
- Mfr. Part No.:
- IME08-02BNOZW2K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Standards Met CE | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 2m Cable Length - IME08-02BNOZW2K
This proximity sensor is an industrial-grade M8 inductive device designed for precise detection in various automation applications. With a flush mount capability, it features a detection range of 2mm, ensuring accurate responsiveness. Measuring 43mm in length and 8mm in diameter, this threaded barrel sensor is suitable for various mounting configurations, making it adaptable to multiple settings.
Features & Benefits
• Compact design ensures ease of integration in tight spaces
• Inductive sensing technology provides contactless object detection
• NPN output function promotes compatibility with various systems
• Shields against interference for reliable operation
• Reverse polarity protection ensures durability in different setups
• IP67 rating safeguards against dust and moisture ingress
• Inductive sensing technology provides contactless object detection
• NPN output function promotes compatibility with various systems
• Shields against interference for reliable operation
• Reverse polarity protection ensures durability in different setups
• IP67 rating safeguards against dust and moisture ingress
Applications
• Utilised for positioning tasks in automated machinery
• Implemented in assembly line equipment for part detection
• Ideal for limit sensing in conveyor systems
• Applied in packaging machines to ensure operational integrity
• Effective in robotics for object detection and proximity monitoring
• Implemented in assembly line equipment for part detection
• Ideal for limit sensing in conveyor systems
• Applied in packaging machines to ensure operational integrity
• Effective in robotics for object detection and proximity monitoring
What type of output does this sensor provide, and how does it support system integration?
The device offers an NPN output, enabling seamless interaction with various control systems, allowing efficient monitoring and control of machinery. This functionality is vital for ensuring safety and performance in automated environments.
How does this sensor handle challenging environmental conditions?
With an IP67 rating, it is designed to withstand exposure to dust and moisture, making it suitable for harsh conditions where traditional sensors may fail. This robustness ensures longevity and reliability in demanding applications.
What measures are in place to protect the sensor from electrical issues?
The unit incorporates reverse polarity protection and short circuit overload protection, effectively safeguarding the sensor from damage caused by incorrect wiring and electrical faults, ensuring consistent performance.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
