SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3358
- Mfr. Part No.:
- IME08-02BNSZT0S
- Brand:
- SICK
Subtotal (1 unit)*
$72.24
(exc. GST)
$79.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.24 |
*price indicative
- RS Stock No.:
- 209-3358
- Mfr. Part No.:
- IME08-02BNSZT0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 50mm Length - IME08-02BNSZT0S
This proximity sensor is an industrial-grade, inductive sensing device designed for precise detection in various applications. With a compact M8 threaded barrel design, this sensor provides a 2mm detection range and operates within a supply voltage of 10 to 30V DC. The unit features an IP67 rating, making it suitable for harsh environments where dust and moisture could pose a problem.
Features & Benefits
• Detects object presence with a 2mm detection range
• NPN output type enables compatibility with numerous control systems
• Designed for flush mounting, simplifying installation in tight spaces
• Brass housing with nickel plating ensures durability against wear
• Operates at temperatures from -25 °C to +75 °C for versatile use
• Shielded design offers protection against electromagnetic interference
• NPN output type enables compatibility with numerous control systems
• Designed for flush mounting, simplifying installation in tight spaces
• Brass housing with nickel plating ensures durability against wear
• Operates at temperatures from -25 °C to +75 °C for versatile use
• Shielded design offers protection against electromagnetic interference
Applications
• Used in automated production lines for component detection
• Suitable for position sensing in machinery and equipment
• Ideal for packaging requiring precise object location
• Effective in assembly processes to ensure accurate component alignment
• Utilised in robotics for detecting object presence or proximity
• Suitable for position sensing in machinery and equipment
• Ideal for packaging requiring precise object location
• Effective in assembly processes to ensure accurate component alignment
• Utilised in robotics for detecting object presence or proximity
What kind of protection does it offer for unstable electrical conditions?
It features reverse polarity protection and short circuit overload protection, safeguarding the sensor from electrical mishaps that could compromise functionality.
How does the environment affect its performance?
With an operating temperature range of -25 °C to +75 °C and an IP67 rating, it maintains performance and reliability in challenging conditions, including high humidity and extreme temperatures.
What connection type does it utilise, and what does it mean for installation?
The sensor employs an M8 connection type, facilitating straightforward integration into existing setups and ensuring secure connections in various industrial environments.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
