SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 209-3384
- Mfr. Part No.:
- IME08-04NNOZW2S
- Brand:
- SICK
Subtotal (1 unit)*
$72.39
(exc. GST)
$79.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.39 |
*price indicative
- RS Stock No.:
- 209-3384
- Mfr. Part No.:
- IME08-04NNOZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Standards Met | CE | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | IME | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Standards Met CE | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series IME | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - IME08-04NNOZW2S
This inductive proximity sensor is designed for reliable detection in various industrial environments. With an M8 threaded barrel, it features a robust brass housing that is nickel-plated for enhanced durability. This sensor can detect objects at a range of 4mm, making it suitable for applications requiring precision in automation. It operates within a voltage range of 10 to 30V DC and boasts an IP67 rating, ensuring protection against dust and water ingress.
Features & Benefits
• Designed for use in demanding industrial environments
• Non-flush mounting allows for versatile installation options
• NPN output type supports easy integration into automation systems
• 4 kHz maximum switching frequency for high-performance applications
• Reverse polarity and short-circuit overload protection enhance safety
• Wide operating temperature range from -25 °C to +75 °C
• Non-flush mounting allows for versatile installation options
• NPN output type supports easy integration into automation systems
• 4 kHz maximum switching frequency for high-performance applications
• Reverse polarity and short-circuit overload protection enhance safety
• Wide operating temperature range from -25 °C to +75 °C
Applications
• Used for precise object detection in machinery
• Ideal for automation tasks in manufacturing lines
• Suitable for assembly systems requiring reliable feedback
• Effective in packaging equipment to enhance efficiency
• Utilised in quality control for accurate monitoring
• Ideal for automation tasks in manufacturing lines
• Suitable for assembly systems requiring reliable feedback
• Effective in packaging equipment to enhance efficiency
• Utilised in quality control for accurate monitoring
What is the significance of the IP67 rating?
The IP67 rating indicates that the sensor is dust-tight and can withstand immersion in water up to 1metre for a duration of 30minutes, making it ideal for both indoor and outdoor use in harsh conditions.
What benefits does the NPN output type provide for automation systems?
The NPN output type allows the sensor to provide a sinking output, meaning it can easily interface with PLCs and other control systems, improving the overall responsiveness and reliability of automation processes.
How do the reverse polarity and short circuit overload protection features enhance safety?
These protective features prevent damage to the sensor in the event of incorrect wiring or sudden short circuits, ensuring the longevity of the device and safeguarding any connected equipment from potential faults.
What role does the detection range play in this sensor's functionality?
A detection range of 4mm allows the sensor to accurately identify objects without requiring significant physical space, making it ideal for applications where every millimetre counts in tight assembly operations.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
