SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 209-3404
- Mfr. Part No.:
- IME08-1B5NOZW2S
- Brand:
- SICK
Subtotal (1 unit)*
$74.26
(exc. GST)
$81.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.26 |
*price indicative
- RS Stock No.:
- 209-3404
- Mfr. Part No.:
- IME08-1B5NOZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Standards Met CE | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, 200mA Switching Current - IME08-1B5NOZW2S
This proximity sensor is an inductive component designed for a variety of industrial applications. Featuring an M8 threaded barrel design, it measures 52mm in length with an 8mm diameter, making it compact for installation. With an effective detection range of 1.5mm, this sensor is pre-cabled with a 2m cable, allowing for flexible connectivity. It operates within a supply voltage range of 10 to 30V DC and meets IP67 standards for robust performance in challenging environments.
Features & Benefits
• Inductive technology ensures non-contact detection for reliability
• NPN output type facilitates effective integration into circuits
• Flush mount design allows seamless installation in confined spaces
• Shielded construction minimises sensitivity to interference
• Reverse polarity protection enhances operational safety
• Short circuit overload protection extends sensor longevity
• NPN output type facilitates effective integration into circuits
• Flush mount design allows seamless installation in confined spaces
• Shielded construction minimises sensitivity to interference
• Reverse polarity protection enhances operational safety
• Short circuit overload protection extends sensor longevity
Applications
• Utilised in automation systems for precise object detection
• Effective in conveyor systems to monitor material presence
• Fitted in machinery to prevent unintended operation
• Used in robotics for proximity detection during operation
• Integrated into assembly lines for improved efficiency
• Effective in conveyor systems to monitor material presence
• Fitted in machinery to prevent unintended operation
• Used in robotics for proximity detection during operation
• Integrated into assembly lines for improved efficiency
What is the protection rating of this device, and how does it benefit its usage?
The protection rating is IP67, allowing it to function effectively in dusty and wet environments. This durability ensures continuous operation in industrial settings where moisture and contaminants are prevalent.
How does its NPN output type facilitate its integration into control systems?
The NPN output type provides a sinking current to ground, making it compatible with various control systems that require this configuration for reliable circuit operations.
What is the advantage of the 2m cable length provided with the sensor?
The 2m cable length allows flexible placement of the sensor, accommodating different installation requirements without the need for additional wiring, which saves time and reduces costs.
What operating temperature range can this sensor withstand?
It operates effectively within a temperature range of -25 °C to +75 °C, ensuring reliable performance in both high and low-temperature conditions in various industrial applications.
How does the flush mounting feature contribute to its application in machinery?
The flush mounting allows the sensor to be embedded within machinery surfaces, reducing the risk of damage from external factors while maintaining an unobtrusive presence in tight spaces.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
