SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 209-3351
- Mfr. Part No.:
- IME08-02BNOZT0S
- Brand:
- SICK
Subtotal (1 unit)*
$75.95
(exc. GST)
$83.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.95 |
*price indicative
- RS Stock No.:
- 209-3351
- Mfr. Part No.:
- IME08-02BNOZT0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Standards Met | CE | |
| Switching Frequency | 4 kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Series | IME | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Standards Met CE | ||
Switching Frequency 4 kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Series IME | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 200mA Switching Current - IME08-02BNOZT0S
This proximity sensor, designed with inductive technology, features an M8 threaded barrel construction for efficient integration into various systems. It operates within a detection range of 2mm, making it ideal for compact applications. With a length of 50mm and a diameter of 8mm, this sensor boasts an IP67 rating, ensuring robust performance in challenging environments. The sensor operates at a supply voltage range of 10 to 30V DC, making it suitable for various industrial settings.
Features & Benefits
• Inductive design ensures reliable operation for diverse applications
• Compact M8 size allows easy installation in limited spaces
• NC output functionality enables straightforward integration into systems
• NPN output type supports effective interaction with control systems
• IP67 rated for protection against dust and water ingress
• Brass nickel-plated housing enhances durability and lifespan
• Compact M8 size allows easy installation in limited spaces
• NC output functionality enables straightforward integration into systems
• NPN output type supports effective interaction with control systems
• IP67 rated for protection against dust and water ingress
• Brass nickel-plated housing enhances durability and lifespan
Applications
• Utilised in automation systems for precise object detection
• Suitable for use in conveyor systems to monitor position
• Effective in machinery to detect the presence of parts
• Useful in packaging equipment for ensuring safety and efficiency
• Suitable for use in conveyor systems to monitor position
• Effective in machinery to detect the presence of parts
• Useful in packaging equipment for ensuring safety and efficiency
What is the maximum current capacity of this sensor?
The proximity sensor can handle a maximum switching current of 200mA, ensuring reliable performance in demanding installations.
How does the sensor protect against electrical issues?
It includes reverse polarity protection and short circuit overload protection, enhancing its reliability in various electrical configurations.
What temperature ranges can be supported with this sensor?
The sensor operates effectively within a temperature range of -25 °C to +75 °C, making it suitable for both cold and warm environments.
How frequently can this sensor switch during operation?
It has a maximum switching frequency of 4 kHz, allowing it to respond quickly to changing conditions in industrial applications.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
