Baumer Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 6 → 36 V dc

Subtotal (1 unit)*

$286.94

(exc. GST)

$315.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.94

*price indicative

RS Stock No.:
103-8482
Mfr. Part No.:
IR08.P03S-F40.PO1Z.7SCV
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

6 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Width

8mm

Housing Material

Stainless Steel

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

2 kHz

Switching Current

100 mA

Shielding

Shielded

Standards Met

CE, cULus Listed, EAC

Reverse Polarity Protection

Yes

Maximum Switching Frequency

2kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

COO (Country of Origin):
CH

M8 miniature sensors


M8 sealed inductive sensor, ultra-miniature for flush mounting.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.

Related links