Baumer Inductive Smooth Barrel Proximity Sensor, 3 mm Detection, PNP NO, 6 → 36 V dc
- RS Stock No.:
- 103-8479
- Mfr. Part No.:
- IR06.P03S-F40.PO1Z.7SCV
- Brand:
- Baumer
Subtotal (1 unit)*
$311.06
(exc. GST)
$342.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.06 |
*price indicative
- RS Stock No.:
- 103-8479
- Mfr. Part No.:
- IR06.P03S-F40.PO1Z.7SCV
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 6 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Diameter | 6.5 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, cULus Listed, EAC | |
| Switching Frequency | 2 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 6 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Diameter 6.5 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, cULus Listed, EAC | ||
Switching Frequency 2 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- CH
Miniature Detectors Ø 6.5 mm
Inductive detectors for flush-mounting.
PNP output with closure (N/O) by cable or M8 3-point connector (available from the catalogue).
LED operation indication.
Protected against reverse polarity and short circuits.
PNP output with closure (N/O) by cable or M8 3-point connector (available from the catalogue).
LED operation indication.
Protected against reverse polarity and short circuits.
Smooth Barrel
3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor NAMUR, 5 → 30 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 6 mm Detection 6 → 30 V
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 0-10 V, 12 → 36 V dc
