Baumer Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 6 → 36 V dc

Subtotal (1 unit)*

$161.70

(exc. GST)

$177.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.70

*price indicative

RS Stock No.:
210-0677
Mfr. Part No.:
IFRM 12P1701/S35L
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

6 → 36 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Switching Current

200 mA

Shielding

Shielded

COO (Country of Origin):
CH
The Baumer 12 mm miniature sensor has sealed inductive detector which used flush-mounting and equipped with a red LED status display. It used PNP output with closure (N/O) connector M12 which has 3 pin and protected against reverse polarity and short circuit.

Operating temperature -25 to +75 °C
Protection class IP 67

Related links