ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-876
- Mfr. Part No.:
- IW5008
- Brand:
- ifm electronic
Subtotal (1 unit)*
$174.97
(exc. GST)
$192.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.97 |
*price indicative
- RS Stock No.:
- 184-876
- Mfr. Part No.:
- IW5008
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 120 Hz | |
| Series | IW | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Switching Frequency 120 Hz | ||
Series IW | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precision and durability for various industrial tasks. Its robust rectangular housing is designed to endure challenging conditions, with an IP67 rating ensuring protection against moisture and dust. The sensor provides a reliable sensing range and efficient performance, suited for both indoor and outdoor applications. Its compact, non-flush mountable design allows for versatile installation, making it ideal for automation systems where consistent and long-lasting reliability is essential.
Particularly flat rectangular design
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
