ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$133.49

(exc. GST)

$146.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.49

*price indicative

RS Stock No.:
163-239
Mfr. Part No.:
NM500A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

20 mm

Output Function

NC

Digital Switching Output Type

NAMUR

Connection Type

M12

Supply Voltage

7.5 → 30 V dc

Length

66mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

200 Hz

Series

NM5

Shielding

Shielded

Switching Current

30 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor stands out for its robust design and reliable performance, making it an ideal choice for various industrial applications. Engineered with precision, this product ensures accurate sensing with a detection range of up to 20 mm, while its normally closed output function guarantees secure operation in potentially hazardous environments. With exceptional shock and vibration resistance, this sensor is built to withstand challenging conditions, ensuring longevity and minimal maintenance. Its compact rectangular housing facilitates easy integration into existing systems, and the gold-plated contacts enhance connectivity with minimal signal loss. This product is also equipped with advanced safety features, including ATEX and IECEx certifications, ensuring adherence to the highest standards of safety and reliability.

For applications in hazardous areas
For connection to intrinsically safe circuits
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable

Related links