ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$131.09

(exc. GST)

$144.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.09

*price indicative

RS Stock No.:
185-443
Mfr. Part No.:
NN5020
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Digital Switching Output Type

NAMUR

Output Function

NC

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

30 mA

Series

NN

Switching Frequency

400 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and durability in various industrial environments. Featuring a compact rectangular design and a normally closed output function, it provides reliable detection and safety in critical applications. With a wide operating temperature range and an IP67 rating, it withstands harsh conditions effectively. Its NAMUR principle ensures robust performance across materials, making it ideal for integration into existing systems and enhancing operational efficiency.

For use where space is restricted
Particularly space-saving rectangular housing
For applications in hazardous areas
Very high switching frequency
For connection to intrinsically safe circuits

Related links