ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$106.38

(exc. GST)

$117.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.38

*price indicative

RS Stock No.:
185-214
Mfr. Part No.:
NS5003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

28mm

Mounting Type

Flush

Switching Current

30 mA

Shielding

Shielded

Series

NS

Switching Frequency

800 Hz

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR sensor offers precision and reliability with a compact rectangular design, ensuring excellent performance in demanding environments. It features a normally closed output function and a 2 mm sensing range for accurate metal detection. Built to endure harsh conditions with an IP67 rating, it is ideal for both standard and hazardous areas. Certified for intrinsically safe circuits, this sensor integrates seamlessly into ATEX-certified zones and modern automation systems.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency

Related links