ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, 1.5 mm Detection, PNP NC, 10 → 36 V dc

N

Subtotal (1 unit)*

$149.51

(exc. GST)

$164.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.51

*price indicative

RS Stock No.:
595-265
Mfr. Part No.:
IY5063
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M5

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 36 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive sensor offers precise detection for a variety of industrial applications. Designed specifically for sensing ranges of 1.5 mm, this PNP sensor operates with a normally closed output function, ensuring reliable performance even in demanding environments. With durable stainless steel housing and an IP65/IP67 protection rating, the sensor is well-equipped to withstand challenging conditions, including temperature variations from -25 to 70 °C. Its compact dimensions and lightweight make it easy to install, enhancing efficiency in automated processes. Additionally, features like short-circuit and overload protection ensure the longevity and reliability of this essential component.

Robust stainless steel housing ensures durability and resistance to corrosion
PNP output configuration provides flexibility in system integration
Wide operating voltage of 10 to 36 V DC accommodates various system requirements
Short circuit and overload protection enhances the reliability of operations
Efficient switching frequency of 2000 Hz supports high speed applications
Includes two lock nuts for secure installation
Compatible with M8 connectors for straightforward electrical connection
Compact design allows for easy flush mounting in tight spaces

Related links