ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 188-011
- Mfr. Part No.:
- IE5460
- Brand:
- ifm electronic
Subtotal (1 unit)*
$209.86
(exc. GST)
$230.85
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $209.86 |
*price indicative
- RS Stock No.:
- 188-011
- Mfr. Part No.:
- IE5460
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 20mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 4 kHz | |
| Series | IE5 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 20mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 4 kHz | ||
Series IE5 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- VN
The ifm electronic inductive sensor is designed to deliver exceptional performance in a compact threaded housing. With its robust construction and high accuracy, this sensor is ideal for diverse industrial applications where reliable metal detection is critical. Featuring state-of-the-art PNP output technology, It ensures seamless integration into existing systems and offers outstanding durability, exceeding expectations in demanding environments. This sensor is engineered to operate in extreme conditions with a wide temperature range and boasts impressive protection ratings, making it a reliable choice for various automated systems.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
