ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, 1.5 mm Detection, NPN NC, 10 → 36 V dc

N

Subtotal (1 unit)*

$149.51

(exc. GST)

$164.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.51

*price indicative

RS Stock No.:
595-264
Mfr. Part No.:
IY5064
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 36 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive sensor designed for precise detection in automated applications, offering reliable performance in challenging environments. With an NPN output function and a sensing range of 1.5 mm, this threaded sensor ensures optimal placement in various setups. Its robust housing, crafted from stainless steel, guarantees durability alongside an IP 65 and IP 67 protection rating, making it suitable for moisture-prone areas. The sensor operates effectively across a temperature range of -25 to 70 °C and includes vital features such as reverse polarity and overload protection. This product is ideal for those seeking dependable and efficient sensing solutions in industrial automation.

Robust construction with stainless steel housing for enhanced durability
Offers a high switching frequency of 2000 Hz accommodating dynamic applications
IP 65 and IP 67 ratings ensure protection against dust and water ingress
NPN output function is compatible with various control systems
Includes both short circuit and overload protection for increased reliability
Compact design allows for easy integration in tight spaces
Supplied with lock nuts for secure mounting

Related links