ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, 1.5 mm Detection, NPN NO, 10 → 36 V dc

N

Subtotal (1 unit)*

$152.22

(exc. GST)

$167.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.22

*price indicative

RS Stock No.:
595-554
Mfr. Part No.:
IY5069
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M5

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

10 → 36 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive sensor designed to offer highly reliable detection in various industrial applications. This sensor utilises an NPN output function that operates in a normally open configuration, ensuring immediate responsiveness in automation tasks. Its compact threaded housing, measuring M5 x 0.5 with a length of 25mm, enables easy integration into tight spaces. With an impressive sensing range of 1.5mm and robust protection against reverse polarity, short circuits, and overloads, this device is built to withstand demanding operational environments. Operating within temperatures ranging from -25°C to +70°C, the sensor meets IP 65 and IP 67 standards for environmental resistance, making it suitable for a wide range of applications.

Compact M5 threaded housing ensures versatility and ease of installation
NPN output function provides reliable normally open connectivity
Short circuit and overload protection enhance operational reliability
Environmentally resilient with IP 65 and IP 67 ratings for diverse conditions
Mounting flexibility with flush mountable design for optimal placement
Lightweight construction facilitates straightforward handling
Includes lock nuts for secure installation and operation

Related links