ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, 1.5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 595-272
- Mfr. Part No.:
- IY5062
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$149.51
(exc. GST)
$164.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.51 |
*price indicative
- RS Stock No.:
- 595-272
- Mfr. Part No.:
- IY5062
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor is expertly designed for precise proximity detection in various industrial applications. With a sensing range of 1.5 mm and a robust threaded housing, this sensor ensures reliable operation in challenging environments. Engineered with a PNP output function and reverse polarity protection, it is ideal for use in diverse settings, from automated machinery to safety systems. The sensor withstands extreme temperatures from -25°C to 70°C and boasts a high protection rating of IP 65 and IP 67, making it reliable in dusty and wet conditions. Furthermore, its compact dimensions and lightweight design ease installation and integration into existing systems, delivering consistent performance and peace of mind.
Robust threaded housing for simple mounting and durability
PNP output function provides reliable signal transmission
Reverse polarity protection safeguards against wiring errors
IP 65 and IP 67 ratings ensure protection against dust and water
Short circuit and overload protection enhances reliability
Stable switching frequency of 2000 Hz for fast response times
Supplied with lock nuts for secure mounting
PNP output function provides reliable signal transmission
Reverse polarity protection safeguards against wiring errors
IP 65 and IP 67 ratings ensure protection against dust and water
Short circuit and overload protection enhances reliability
Stable switching frequency of 2000 Hz for fast response times
Supplied with lock nuts for secure mounting
Related links
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
