ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, mm Detection, NPN NC, 10 → 36 V dc

N

Subtotal (1 unit)*

$152.22

(exc. GST)

$167.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.22

*price indicative

RS Stock No.:
595-274
Mfr. Part No.:
IY5068
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M5

Sensor Technology

Inductive

Detection Range

mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Cable

Supply Voltage

10 → 36 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive sensor designed for reliable and precise detection in various industrial applications. With a robust NPN switching design, this sensor operates within an impressive voltage range of 10 to 36 DC, ensuring compatibility with diverse systems. The threaded housing, made from durable stainless steel, combined with its IP 65 and IP 67 protection ratings, provides exceptional resistance to dust and water ingress, making it ideal for challenging environments. Its small dimensions of M5 x 0.5 and lightweight design further enable seamless integration into tight spaces. The sensor's advanced technology ensures it delivers dependable performance with a maximum sensing range of 1.5 mm, catering to the needs of modern automation. Additionally, features like short-circuit and overload protection enhance operational safety.

NPN output function ensures efficient signal transmission
Protection class III provides added safety in operations
Compact size allows for easy installation even in narrow spaces
High switching frequency of 2000 Hz enables rapid responses to detects
Robust design includes short circuit and overload protection for enhanced durability
Easy to read status indicator with an LED ring for quick visual feedback
Supplied with lock nuts for secure mounting and installation

Related links