ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP/NPN NC, 10 → 36 V dc

Subtotal (1 unit)*

$162.03

(exc. GST)

$178.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.03

*price indicative

RS Stock No.:
189-422
Mfr. Part No.:
IM5137
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

15 mm

Digital Switching Output Type

PNP/NPN

Output Function

NC

Cable Length

800mm

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

54mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

200 Hz

Series

IM

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor offers exceptional reliability and performance within a compact rectangular housing. With its impressive sensing range of up to 15mm, it is designed to detect metallic objects efficiently in various industrial applications. Engineered for durability, it operates effectively in a wide temperature range of -25 to 70 degrees Celsius, ensuring consistent performance even in challenging environments. The robust design features IP67 protection, safeguarding it against moisture and dust ingress, making it ideal for demanding conditions. Furthermore, enhanced electrical protection features such as reverse polarity, overload, and short circuit protection contribute to its longevity, reducing the likelihood of failures during operation.

Two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Short connection cable with M12 connector

Related links