Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor, M8, 30 → 400 mm Detection, Push Pull, 18 → 30 V

N

Subtotal (1 unit)*

$356.07

(exc. GST)

$391.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.07

*price indicative

RS Stock No.:
588-536
Mfr. Part No.:
UC400-F77-EP-IO-V31
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M8

Sensor Technology

Ultrasonic

Body Style

Rectangular

Detection Range

30 → 400 mm

Digital Switching Output Type

Push Pull

Connection Type

M8

Supply Voltage

18 → 30 V

COO (Country of Origin):
SG
The Pepperl + Fuchs Ultrasonic Sensor has a sensing range of 30 to 400 mm and an adjustment range of 40 to 400 mm, with a dead band from 0 to 30 mm. It uses a standard target plate measuring 20 mm by 20 mm. The transducer frequency is approximately 310 kHz. The sensor features a minimum response delay of 10 ms, with a factory setting of 37 ms. The sensor cycle time is at least 10 ms by default and can be programmed up to 60 seconds.

Selectable sound lobe width
Synchronization options
Temperature compensation
Push-pull output

Related links