Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor, M8, 60 → 800 mm Detection, Push Pull, 10 → 30 V
- RS Stock No.:
- 588-537
- Mfr. Part No.:
- UC800-F77S-EP-IO-V31
- Brand:
- Pepperl + Fuchs
N
Subtotal (1 unit)*
$356.07
(exc. GST)
$391.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.07 |
*price indicative
- RS Stock No.:
- 588-537
- Mfr. Part No.:
- UC800-F77S-EP-IO-V31
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M8 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 60 → 800 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | Push Pull | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M8 | ||
Sensor Technology Ultrasonic | ||
Detection Range 60 → 800 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type Push Pull | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic Sensor features an IO-Link interface for service and process data and is programmable via DTM with PACTWARE. It provides a continuous distance value through IO-Link process data. The sensor has a sensing range of 60 to 800 mm and an adjustment range of 70 to 800 mm, with a dead band from 0 to 60 mm. It uses a standard target plate measuring 100 mm by 100 mm. The transducer operates at approximately 255 kHz. The response delay is a minimum of 13 ms, with a factory setting of 49 ms. The sensor cycle time is at least 13 ms by default and can be programmed up to 60 seconds.
Selectable sound lobe width
Synchronization options
Temperature compensation
Push-pull output
Synchronization options
Temperature compensation
Push-pull output
Related links
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 60 → 800 mm Detection 0-10 V/4-20 mA, 18 →
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 30 → 400 mm Detection 18 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 20 → 250 mm Detection 0-10 V/4-20 mA, 18 →
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 30 → 400 mm Detection 0-10 V/4-20 mA, 18 → 30 V
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Triangulation Photoelectric Sensor 80 mm Detection Range IO-LINK
- Pepperl + Fuchs Triangulation Photoelectric Sensor 300 mm Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5 m Detection Range IO-LINK
